Phoenix Contact 1805517

Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1805517.

IHS

Datasheet8 pages5 years ago

Phoenix Contact

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-14.91%

CAD Models

Download Phoenix Contact 1805517 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity282805-2
Terminal Block, Pluggable, 2Pos, 12Awg; |Buchanan Te Connectivity 282805-2
Phoenix Contact1755732
Terminal block; PCB; Plug for Unshrouded Header; 2 position; 10A; 630V
Phoenix Contact1935019
PCB terminal, 2 pole, pitch 5 mm, AWG 26-14, 10 A, spring-clamp connection, green, 1935019
Barrier Strip Terminal Block, 15A, 1.309mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1984316
Conn Terminal Block Terminal Block PL 2 POS 3.5mm RA Cable Mount 8A Cardboard
TE Connectivity796690-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB,2 POSITION,5.00 MM,300 VAC,17.5 A, GREEN

Descriptions

Descriptions of Phoenix Contact 1805517 provided by its distributors.

Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,Printed circuit board connector,PTS1,5/2-PH-5,0,Phoenix Contact 5mmpitch2pPlug-in terminal blocks plug, PTS 1.5/2-PH-5.0series, 600 V, Tighten the screws, green
Terminal Block, Pluggable, 2Pos, 14Awg; Pitch Spacing:5Mm; No. Of Positions:2Ways; Wire Size (Awg):26Awg To 14Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Push In Lock; Rated Current:12A; Rated Voltage:400V; Product Rohs Compliant: Yes |Phoenix Contact PTS 1,5/ 2-PH-5,0
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PTS 1,5/..-PH, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS 1,5/ 2-PH-5,0