Molex 02-06-1131

Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1855 Series, Crimp
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-06-1131.

IHS

Datasheet1 page7 years ago

Molex

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+373%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.033
$ 0.07
Stock
4,094,840
555,241
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Contacts
1
1
Number of Rows
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
-
-
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
KK® 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating
1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 26-24 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Molex 02-06-1131 provided by its distributors.

Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1855 Series, Crimp
1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1855, Female, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Reel
Crimp Socket Contact; Gender:Female; Con; Series:1855; For Use With:Standard .062" Series Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp; Wire Size (AWG):30AWG to 24AWG; Connector Type:Contact, Crimp; Termination Method:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002061131
  • 002061131
  • 02-06-11-31
  • 02-06-1131.
  • 02061131
  • 1855-(P901)
  • 2061131