RELAY, OVERLOAD, 1-1.6A; Overload Adjustment Current Min:1A; Overload Adjustment Current Max:1.6A; Approval Bodies:VDE 0106; Contact Configuration:4NO / 1NC; External Depth:58mm; External Length / Height:106mm; For Use With:DIL E(E)M, DIUL E(E)M/21/MV, SDAINL EM, MSE Contactors; IP / NEMA Rating:IP20; Motor Flc Range:1 to 1.6; Mounting Type:Direct Mount; Operating Temperature Max:50°C; Operating Temperature Min:-25°C; Supply Voltage Max:690VAC
Contact Configuration = 1NC + 1NO / Overload Current Min. A = 1 / Overload Current Max. A = 1.6 / Contact Current = 1.5 A @ 240 VAC / Contact Current = 900 mA @ 24 VDC / Contact Voltage VAC = 240 / Contact Voltage VDC = 24 / Operating Voltage Max. VAC = 690 / Mounting Type = Direct Mount / Termination Type = Screw Terminal / Rated Insulation Voltage V = 690 / Tripping Class = Class 10 / Protection Rating = IP20 / Series = ZE Series / Width mm = 45 / Height mm = 106 / Depth mm = 58
Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names:
KLOCKNER MOELLER CORP
KLOCKNER
Kloeckner-Moeller
KLOCKNERMLLR
MOELLER KLOCKNER
KLOCKNER MOELLER COR
KLOCKNER MOELLE
KLOCKNER MOE
KLOCKNER-MUELLER
KLOCKNER-MOELL
Klockner-Moeller Div of Eaton
Part Number Aliases
This part may be known by these alternate part numbers: