Klockner Moeller Z-DII/SE-10A/GG

FUSE, 10A, 500V Voltage Rating VDC: 500V; Voltage Rating VAC: 500V; Fuse Current: 10A; Series: GLD; Current Rating:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klockner Moeller Z-DII/SE-10A/GG.

element14 APAC

Datasheet4 pages18 years ago

element14

Descriptions

Descriptions of Klockner Moeller Z-DII/SE-10A/GG provided by its distributors.

FUSE, 10A, 500V Voltage Rating VDC:500V; Voltage Rating VAC:500V; Fuse Current:10A; Series:GLD; Current Rating:10A; Voltage Rating:500V; Diameter:21.8mm; Length:50mm;
FUSE, 10A, 500V; Product Range:-; Fuse Current:10A; Voltage Rating VAC:500VAC; Voltage Rating VDC:500VDC; Fuse Size Metric:22mm x 50mm; Fuse Size Imperial:0.87" x 1.97"; Blow Characteristic:gG; Diameter:21.8mm; Length:50mm RoHS Compliant: NA
FUSE, GENERAL LINE, 10A; Voltage Rating VDC:400V; Voltage Rating VAC:500V; Fuse Current:10A; Fuse Size Code:DII; Fuse Size Metric:22mm x 50mm; Fuse Size Imperial:0.87" x 1.97"; Series:Class gG/gL; SVHC:No SVHC (15-Dec-2010); Approval Bodies:DIN49515, VDE0635, VDE0636; Body Diameter:21.8mm; External Length / Height:50mm; Fuse Size Code:DII; Fuse Size Held:DII; Fuse Type Blowing Characteristic:General Line; Thread Size:E27

Manufacturer Aliases

Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names:

  • KLOCKNER MOELLER CORP
  • KLOCKNER
  • Kloeckner-Moeller
  • KLOCKNERMLLR
  • MOELLER KLOCKNER
  • KLOCKNER MOELLER COR
  • KLOCKNER MOELLE
  • KLOCKNER MOE
  • KLOCKNER-MUELLER
  • KLOCKNER-MOELL
  • Klockner-Moeller Div of Eaton