Klockner Moeller S33-1/C

Fuse Base S33

Price and Stock

DistributorSKUMinPkg
TodayComponentsMOELLER-S33-1-C100
7h

Descriptions

Descriptions of Klockner Moeller S33-1/C provided by its distributors.

FUSE BASE S33
FUSE BASE, DIN D3, 1 POLE; Voltage Rating, AC:660V; Fuse Current Rating:63A; Terminal Type:M6; Fuses, No. of:1; External Depth:80mm; Approval Bodies:DIN49326, DIN49327, DIN49362, DIN49524, IEC68 Parts 2-30, VDE0636 Part 41; Conductor Area CSA:25mm²; Current Rating:63A; External Length / Height:79mm; Fuse Size Code:DIII; Material:Ceramic; Mounting Type:DIN Rail; Power Dissipation:5W; Width, External:45mm

Manufacturer Aliases

Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names:

  • KLOCKNER MOELLER CORP
  • KLOCKNER
  • Kloeckner-Moeller
  • KLOCKNERMLLR
  • MOELLER KLOCKNER
  • KLOCKNER MOELLER COR
  • KLOCKNER MOELLE
  • KLOCKNER MOE
  • KLOCKNER-MUELLER
  • KLOCKNER-MOELL
  • Klockner-Moeller Div of Eaton