Klockner Moeller Q18D-WS

SWITCH, PUSHBUTTON WHITE; Colour: White
$ 15.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klockner Moeller Q18D-WS.

Newark

Datasheet361 pages11 years ago
Datasheet372 pages9 years ago

ARCEL Power Electronics

TME

Descriptions

Descriptions of Klockner Moeller Q18D-WS provided by its distributors.

SWITCH, PUSHBUTTON WHITE; Colour: White
Push-button Colour: White Construction form: 18 x 18 mm Contact material: Ag Protection rating: IP65 Switching type: Momentary Function Termination type: Blade Terminal 2.8 x 0.8 mm Rated voltage: 250 VAC/VDC
Switch, Pushbutton, Non-Illuminated, White; Contacto, Configuración:-; Interruptor, Operación:Retorno Por Resorte Momentáneo; Contacto, Tensión Ac Nom:-; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:-; Rango De Producto:- |Eaton Moeller Q18D-WS

Manufacturer Aliases

Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names:

  • KLOCKNER MOELLER CORP
  • KLOCKNER
  • Kloeckner-Moeller
  • KLOCKNERMLLR
  • MOELLER KLOCKNER
  • KLOCKNER MOELLER COR
  • KLOCKNER MOELLE
  • KLOCKNER MOE
  • KLOCKNER-MUELLER
  • KLOCKNER-MOELL
  • Klockner-Moeller Div of Eaton