Klockner Moeller PKZM0-0.63

Pkzm0-0, 63 Ymanual Moter Controller-(014-0.63) 14 X Ie | Eaton - Cutler Hammer PKZM0-0.63
$ 189.617
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klockner Moeller PKZM0-0.63.

Newark

Datasheet4 pages15 years ago

Farnell

TME

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Klockner Moeller PKZM0-0.63 provided by its distributors.

Pkzm0-0, 63 Ymanual Moter Controller-(014-0.63) 14 X Ie | Eaton - Cutler Hammer PKZM0-0.63
CIRCUIT BREAKER, 0.4-0.63A; Product Range:xStart Series; Current Rating:32A; No. of Poles:3 Pole; Voltage Rating V DC:-; Voltage Rating VAC:380VAC; Circuit Breaker Mounting:DIN Rail; SVHC:No SVHC (17-Dec-2015); Breaking
Switching current = 0.63 / Rated short-circuit current kA = 150 / Rated frequency min. Hz = 40 / Rated frequency max. Hz = 60 / Protection rating = IP 20 / Overload release min. A = 0.40 / Overload release max. A = 0.63 / Temperature compensation = IEC/EN 60947, VDE 0660 / Phase failure sensitivity = nach IEC/EN 60 947-4-1 / Height mm = 93 / Width mm = 45 / Depth mm = 76

Manufacturer Aliases

Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names:

  • KLOCKNER MOELLER CORP
  • KLOCKNER
  • Kloeckner-Moeller
  • KLOCKNERMLLR
  • MOELLER KLOCKNER
  • KLOCKNER MOELLER COR
  • KLOCKNER MOELLE
  • KLOCKNER MOE
  • KLOCKNER-MUELLER
  • KLOCKNER-MOELL
  • Klockner-Moeller Div of Eaton

Part Number Aliases

This part may be known by these alternate part numbers:

  • PKZM0-0,63