Klockner Moeller ETR2-44

Timing Relay Flashing 2 Intervals
$ 199.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klockner Moeller ETR2-44.

Newark

Datasheet3 pages10 years ago

TME

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Klockner Moeller ETR2-44 provided by its distributors.

TIMING RELAY FLASHING 2 INTERVALS
TIMER, ASYMMETRIC, 24-240V AC/DC
Contact Configuration = 1CO / Switching Current - AC A = 4 / Switching Current - DC A = 4 / Mode of Operation = Flashing for Pause Start / Mode of Operation = Flashing for Pulse Start / Number of Functions = 2 / Number of Time Ranges = 7 / Time Setting Min. ms = 50 / Time Setting Max. h = 100 / Operating Voltage Min. VAC/VDC = 24 / Operating Voltage Max. VAC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = ETR2

Images

Manufacturer Aliases

Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names:

  • KLOCKNER MOELLER CORP
  • KLOCKNER
  • Kloeckner-Moeller
  • KLOCKNERMLLR
  • MOELLER KLOCKNER
  • KLOCKNER MOELLER COR
  • KLOCKNER MOELLE
  • KLOCKNER MOE
  • KLOCKNER-MUELLER
  • KLOCKNER-MOELL
  • Klockner-Moeller Div of Eaton