Klockner Moeller EASY721-DC-TC

Intelligent Control Relay 20 I/O (12) 24V DC (4) Analog (8) Transistor Display 24V DC
$ 323.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klockner Moeller EASY721-DC-TC.

element14 APAC

Datasheet205 pages9 years ago

TME

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Klockner Moeller EASY721-DC-TC provided by its distributors.

Intelligent Control Relay 20 I/O (12) 24V DC (4) Analog (8) Transistor Display 24V DC
Eaton easy programmable relay, 700 Series, 24 Vdc, 12 digital inputs, 8 transistor outputs, Includes clock and display, optional 4 analog inputs
CONTROLLER, 24VDC SUPPLY; No. of Analogue Inputs: 4; No. of Analogue Outputs: 0; No. of Digital Inputs: 12; No. of Digital Outputs: 8; Meter Display Type: LCD; IP / NEMA Rating: IP20; Product Range: easy700 Series; SVHC: No SVHC
Programmable Logic Controller Controller Features:7-day/year time switch; Controller Output Type 1:Transistor; For Use With:EASY series controllers; Mounting Type:DIN; No. of Inputs:12; No. of Outputs:8; Output Current:0.5A ;

Manufacturer Aliases

Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names:

  • KLOCKNER MOELLER CORP
  • KLOCKNER
  • Kloeckner-Moeller
  • KLOCKNERMLLR
  • MOELLER KLOCKNER
  • KLOCKNER MOELLER COR
  • KLOCKNER MOELLE
  • KLOCKNER MOE
  • KLOCKNER-MUELLER
  • KLOCKNER-MOELL
  • Klockner-Moeller Div of Eaton