Programmable Logic Controller; Display Mode:LED; Supply Voltage Max:12VDC; Supply Voltage Min:12VDC; Mounting Type:DIN; For Use With:EASY series controllers; Controller Features:7-day/year time switch; Controller Output Type 1:Relay ;RoHS Compliant: Yes
Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names: