Klockner Moeller DILM115(RAC120)

Contactor, 3 Poles, 55 Kw, 100-120V, 50/60HZ, AC Operation, Screw Terminals, IP00
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klockner Moeller DILM115(RAC120).

element14 APAC

Datasheet11 pages18 years ago

Descriptions

Descriptions of Klockner Moeller DILM115(RAC120) provided by its distributors.

CONTACTOR, 3 POLES, 55 KW, 100-120V, 50/60HZ, AC OPERATION, SCREW TERMINALS, IP00
CONTACTOR, 3 POLE, 55KW; Contact Configuration: 3NO; Contact Current: 115A; Product Range: DILM; Relay Mounting: DIN Rail, Panel; Coil Type: AC; Coil Resistance: -; SVHC: No SVHC (17-Dec-2015); Approval Bodies: CSA, EN, IEC, UL,
CONTACTOR, 3 POLE, 55KW; Poles, No. of:3; Contact Configuration:3 N/O; Voltage, Contact AC Max:400V; Max Contact Current AC:115A; Mounting Type:DIN Rail / Panel; IP Rating:00; External Length / Height:170mm; Width, External:90mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names:

  • KLOCKNER MOELLER CORP
  • KLOCKNER
  • Kloeckner-Moeller
  • KLOCKNERMLLR
  • MOELLER KLOCKNER
  • KLOCKNER MOELLER COR
  • KLOCKNER MOELLE
  • KLOCKNER MOE
  • KLOCKNER-MUELLER
  • KLOCKNER-MOELL
  • Klockner-Moeller Div of Eaton