Klockner Moeller DE11-341D3NN-N20N

Eaton Corporation De11 3P 480 In/3Ph 480 Out13A05Hp
$ 385.42
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Klockner Moeller DE11-341D3NN-N20N.

Newark

Datasheet5 pages8 years ago

Inventory History

3 month trend:
+7.69%

Descriptions

Descriptions of Klockner Moeller DE11-341D3NN-N20N provided by its distributors.

Eaton Corporation De11 3P 480 In/3Ph 480 Out13A05Hp
Speed Starter, 3-Ph, 1.3A, 370W; Supply Voltage Min:380Vac; Supply Voltage Max:480Vac; No. Of Phases:Three Phase; Power Rating:370W; Current Rating:1.3A; Product Range:Powerxl De1 Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Eaton Moeller DE11-341D3NN-N20N
MOELLER DE11-341D3NN-N20N
MOTOR STARTER;

Manufacturer Aliases

Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names:

  • KLOCKNER MOELLER CORP
  • KLOCKNER
  • Kloeckner-Moeller
  • KLOCKNERMLLR
  • MOELLER KLOCKNER
  • KLOCKNER MOELLER COR
  • KLOCKNER MOELLE
  • KLOCKNER MOE
  • KLOCKNER-MUELLER
  • KLOCKNER-MOELL
  • Klockner-Moeller Div of Eaton

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE11341D3NNN20N