Modelcraft PMA2003

MASKING TAPE, 18M X 3MM; Tape Type: Masking; Tape Backing Material: -; Tape Width - Metric: 3mm; Tape Width -...
$ 4.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Modelcraft PMA2003.

element14 APAC

Datasheet1 page9 years ago

Newark

Inventory History

3 month trend:
-9.09%

Descriptions

Descriptions of Modelcraft PMA2003 provided by its distributors.

MASKING TAPE, 18M X 3MM; Tape Type: Masking; Tape Backing Material: -; Tape Width - Metric: 3mm; Tape Width - Imperial: 0.12"; Tape Length - Metric: 18m; Tape Length - Imperial: 3.3ft; Tape Colour: -; Product Range: -; SVHC: No S