Modelcraft PFL6025/3

Bands, Sander, 3, C/m/f
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PFL6025/3. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Modelcraft PFL6025/3.

element14 APAC

Datasheet3 pages13 years ago

Descriptions

Descriptions of Modelcraft PFL6025/3 provided by its distributors.

BANDS, SANDER, 3, C/M/F
BANDS, SANDER, 3, C/M/F; Abrasive Type:(Not Applicable); Abrasive Colour:(Not Applicable); Abrasive Grade:Fine, Medium & Coarse; Length:250mm; Width:25mm; SVHC:No SVHC (20-Jun-2013); MSL:(Not Available) ;RoHS Compliant: NA