MMD Components MTH305048AH-80.000MHZ-T

Crystal Oscillator; Frequency: 80MHz; Supply Voltage: 2.97V to 3.63V; Operating Temperature Range: -40°C to +85°C;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MTH305048AH-80.000MHZ-T. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MMD Components MTH305048AH-80.000MHZ-T.

Newark

Datasheet1 page19 years ago

Descriptions

Descriptions of MMD Components MTH305048AH-80.000MHZ-T provided by its distributors.

Crystal Oscillator; Frequency:80MHz; Supply Voltage:2.97V to 3.63V; Operating Temperature Range:-40°C to +85°C; Load Capacitance:15pF; Resonator Case:SMD; No. of Pins:4; Frequency Stability:50ppm; Supply Voltage:3.3V; Size:5 x 3.2mm ;RoHS Compliant: Yes

Manufacturer Aliases

MMD Components has several brands around the world that distributors may use as alternate names. MMD Components may also be known as the following names:

  • MMD
  • MMD MONITOR / QUARTZTEK
  • MMDCOMP
  • MMD COMPO
  • MMD COMPON
  • 2064 MMD
  • MMD/ILSI
  • MMD (Microdiode Elecronics)
  • MMD MONITOR