MMD Components MTH305048AH-33.333MHZ

CRYSTAL OSCILLATOR, 33.333MHZ, SMD; Frequency: 33.333MHz; Operating Temperature Range: -40°C to +85°C; Crystal Case:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MTH305048AH-33.333MHZ. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MMD Components MTH305048AH-33.333MHZ.

Descriptions

Descriptions of MMD Components MTH305048AH-33.333MHZ provided by its distributors.

CRYSTAL OSCILLATOR,33.333MHZ,SMD; Frequency:33.333MHz; Operating Temperature Range:-40°C to +85°C; Crystal Case:SMD; Frequency Stability:50ppm; Load Capacitance:15pF; Mounting Type:Surface Mount; Oscillator Type:XO ;RoHS Compliant: Yes

Manufacturer Aliases

MMD Components has several brands around the world that distributors may use as alternate names. MMD Components may also be known as the following names:

  • MMD
  • MMD MONITOR / QUARTZTEK
  • MMDCOMP
  • MMD COMPO
  • MMD COMPON
  • 2064 MMD
  • MMD/ILSI
  • MMD (Microdiode Elecronics)
  • MMD MONITOR