MMD Components MIH305048AH-66.000MHZ-T

OSCILLATOR, 60MHZ, SMD; Frequency: 66MHz; Frequency Tolerance: ± 50ppm; Supply Voltage: 3.3V; Operating Temperature...
$ 1.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MMD Components MIH305048AH-66.000MHZ-T.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of MMD Components MIH305048AH-66.000MHZ-T provided by its distributors.

OSCILLATOR, 60MHZ, SMD; Frequency:66MHz; Frequency Tolerance:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-40°C to +85°C; Load Capacitance:30pF; Series:MIH; Resonator Case:SMD; No. of Pins:4; Frequency Stability:50ppm ;RoHS Compliant: Yes

Manufacturer Aliases

MMD Components has several brands around the world that distributors may use as alternate names. MMD Components may also be known as the following names:

  • MMD
  • MMD MONITOR / QUARTZTEK
  • MMDCOMP
  • MMD COMPO
  • MMD COMPON
  • 2064 MMD
  • MMD/ILSI
  • MMD (Microdiode Elecronics)
  • MMD MONITOR