MMD Components MIH305048AH-27.000MHZ

OSCILLATOR, 27MHZ, SMD; Frequency: 27MHz; Operating Temperature Range: -40°C to +85°C; Crystal Case: SMD; Crystal...
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic ComponentsMIH305048AH 27.000MHZ40
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for MMD Components MIH305048AH-27.000MHZ.

element14

Datasheet1 page19 years ago

Descriptions

Descriptions of MMD Components MIH305048AH-27.000MHZ provided by its distributors.

OSCILLATOR,27MHZ,SMD; Frequency:27MHz; Operating Temperature Range:-40°C to +85°C; Crystal Case:SMD; Crystal Terminals:Surface Mount (SMD, SMT); Frequency Stability:50ppm; Load Capacitance:15pF; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

MMD Components has several brands around the world that distributors may use as alternate names. MMD Components may also be known as the following names:

  • MMD
  • MMD MONITOR / QUARTZTEK
  • MMDCOMP
  • MMD COMPO
  • MMD COMPON
  • 2064 MMD
  • MMD/ILSI
  • MMD (Microdiode Elecronics)
  • MMD MONITOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIH305048AH 27.000MHZ
  • MIH305048AH27.000MHZ