MMD Components DF20BA1-25.000MHZ

Crystal; Frequency: 25MHz; Frequency Tolerance: ± 50ppm; Load Capacitance: 20pF; Frequency Stability: 50ppm;...

Price and Stock

DistributorSKUMinPkg
QuestDF20BA1-25.000MHZ120
16h

Descriptions

Descriptions of MMD Components DF20BA1-25.000MHZ provided by its distributors.

Crystal; Frequency:25MHz; Frequency Tolerance:± 50ppm; Load Capacitance:20pF; Frequency Stability:50ppm; Operating Temperature Range:0°C to +70°C; Mounting Type:SMD; Series:D; Crystal Case:HC49/US; No. of Pins:2; ESR:30ohm ;RoHS Compliant: Yes

Manufacturer Aliases

MMD Components has several brands around the world that distributors may use as alternate names. MMD Components may also be known as the following names:

  • MMD
  • MMD MONITOR / QUARTZTEK
  • MMDCOMP
  • MMD COMPO
  • MMD COMPON
  • 2064 MMD
  • MMD/ILSI
  • MMD (Microdiode Elecronics)
  • MMD MONITOR