MMD Components DF20BA1-14.31818MHZ

Crystal; Frequency: 14.31818MHz; Frequency Tolerance: ± 50ppm; Load Capacitance: 20pF; Frequency Stability: 50ppm;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DF20BA1-14.31818MHZ. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MMD Components DF20BA1-14.31818MHZ.

element14

Datasheet1 page18 years ago

Descriptions

Descriptions of MMD Components DF20BA1-14.31818MHZ provided by its distributors.

Crystal; Frequency:14.31818MHz; Frequency Tolerance:± 50ppm; Load Capacitance:20pF; Frequency Stability:50ppm; Operating Temperature Range:0°C to +70°C; Mounting Type:SMD; Series:D; Crystal Case:HC-49/US; No. of Pins:2; ESR:50ohm ;RoHS Compliant: Yes

Manufacturer Aliases

MMD Components has several brands around the world that distributors may use as alternate names. MMD Components may also be known as the following names:

  • MMD
  • MMD MONITOR / QUARTZTEK
  • MMDCOMP
  • MMD COMPO
  • MMD COMPON
  • 2064 MMD
  • MMD/ILSI
  • MMD (Microdiode Elecronics)
  • MMD MONITOR