MMD Components DF20BA1-12.000MHZ-T

Parallel - Fundamental Quartz Crystal, 12MHz Nom

Price and Stock

DistributorSKUMinPkg
QuestDF20BA1-12.000MHZ-T1,595
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for MMD Components DF20BA1-12.000MHZ-T.

IHS

Datasheet4 pages8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2010-10-21

Descriptions

Descriptions of MMD Components DF20BA1-12.000MHZ-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 12MHz Nom
Crystal; Frequency:12MHz; Frequency Stability:± 50ppm; Load Capacitance:20pF; Operating Temperature Range:0°C to +70°C; Mounting Type:SMD; Series:D; Crystal Case:HC49/US; No. of Pins:2; ESR:50ohm; Fundamental Mode:AT ;RoHS Compliant: Yes

Manufacturer Aliases

MMD Components has several brands around the world that distributors may use as alternate names. MMD Components may also be known as the following names:

  • MMD
  • MMD MONITOR / QUARTZTEK
  • MMDCOMP
  • MMD COMPO
  • MMD COMPON
  • 2064 MMD
  • MMD/ILSI
  • MMD (Microdiode Elecronics)
  • MMD MONITOR