MMD Components BF20BA1-7.3728MHZ

Crystal, 7.3728MHZ, 20PF, HC-49US
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACBF20BA1-7.3728MHZ01K
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for MMD Components BF20BA1-7.3728MHZ.

element14 APAC

Datasheet1 page20 years ago

Related Parts

CTS ComponentsATS073-E
Crystal 7.3728MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 7.3728MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R
CTS ComponentsATS073B
Crystal 7.3728MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS073B-E
ATS Series Quartz Crystal 7.3728Mhz CL 18pf -40 to +85c 50/30ppm
ECS InternationalECS-80-20-5PX-TR
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin SMD T/R
Crystal 6.7458MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of MMD Components BF20BA1-7.3728MHZ provided by its distributors.

CRYSTAL, 7.3728MHZ, 20PF, HC-49US
Crystal, 7.3728Mhz, 20Pf, Hc-49Us; Frequency Nom:7.3728Mhz; Crystal Case:through Hole, 11.1Mm X 4.7Mm; Frequency Stability + / -:50Ppm; Load Capacitance:20Pf; Frequency Tolerance + / -:30Ppm; Product Range:b Series; Esr:120Ohm Rohs Compliant: Yes

Manufacturer Aliases

MMD Components has several brands around the world that distributors may use as alternate names. MMD Components may also be known as the following names:

  • MMD
  • MMD MONITOR / QUARTZTEK
  • MMDCOMP
  • MMD COMPO
  • MMD COMPON
  • 2064 MMD
  • MMD/ILSI
  • MMD (Microdiode Elecronics)
  • MMD MONITOR