MMD Components BF20BA1-24.000MHZ

Crystal, 24MHZ, 20PF, HC-49US
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BF20BA1-24.000MHZ. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MMD Components BF20BA1-24.000MHZ.

Farnell

Datasheet1 page20 years ago

Descriptions

Descriptions of MMD Components BF20BA1-24.000MHZ provided by its distributors.

CRYSTAL, 24MHZ, 20PF, HC-49US
CRYSTAL, 24MHZ, 20PF, THROUGH HOLE; Frequency:24MHz; Frequency Tolerance:± 30ppm; Load Capacitance:20pF; Operating Temperature Range:0°C to +70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC-49/US; No. of Pins:2
Crystal, 24Mhz, 20Pf, Hc-49Us; Frequency Nom:24Mhz; Crystal Case:through Hole, 11.1Mm X 4.7Mm; Frequency Stability + / -:50Ppm; Load Capacitance:20Pf; Frequency Tolerance + / -:30Ppm; Product Range:b Series; Esr:40Ohm; No. Of Pins:2 Rohs Compliant: Yes

Manufacturer Aliases

MMD Components has several brands around the world that distributors may use as alternate names. MMD Components may also be known as the following names:

  • MMD
  • MMD MONITOR / QUARTZTEK
  • MMDCOMP
  • MMD COMPO
  • MMD COMPON
  • 2064 MMD
  • MMD/ILSI
  • MMD (Microdiode Elecronics)
  • MMD MONITOR