MMD Components BF20BA1-10.000MHZ

Parallel - Fundamental Quartz Crystal, 10MHz Nom

Price and Stock

DistributorSKUMinPkg
QuestBF20BA1-10.000MHZ740
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for MMD Components BF20BA1-10.000MHZ.

IHS

Datasheet3 pages8 years ago

Farnell

Supply Chain

Introduction Date2011-02-14

Descriptions

Descriptions of MMD Components BF20BA1-10.000MHZ provided by its distributors.

Parallel - Fundamental Quartz Crystal, 10MHz Nom
CRYSTAL, 10MHZ, 20PF, HC-49US
Crystal, 10Mhz, 20Pf, Hc-49Us; Frequency Nom:10Mhz; Crystal Case:through Hole, 11.1Mm X 4.7Mm; Frequency Stability + / -:50Ppm; Load Capacitance:20Pf; Frequency Tolerance + / -:30Ppm; Product Range:b Series; Esr:50Ohm Rohs Compliant: Yes
CRYSTAL, 10MHZ, 20PF, THROUGH HOLE; Frequency:10MHz; Frequency Tolerance:± 30ppm; Load Capacitance:20pF; Operating Temperature Range:0°C to +70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC-49/US; No. of Pins:2

Manufacturer Aliases

MMD Components has several brands around the world that distributors may use as alternate names. MMD Components may also be known as the following names:

  • MMD
  • MMD MONITOR / QUARTZTEK
  • MMDCOMP
  • MMD COMPO
  • MMD COMPON
  • 2064 MMD
  • MMD/ILSI
  • MMD (Microdiode Elecronics)
  • MMD MONITOR