Mitutoyo 552-314-10

Mitutoyo 552-314-10 Caliper, Digital, 0(1)-40"/0(20)-1000mm, w/Output, No Depth Bar, Carbon Fiber
$ 2,460
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 552-314-10.

Newark

Datasheet1 page10 years ago

Descriptions

Descriptions of Mitutoyo 552-314-10 provided by its distributors.

Mitutoyo 552-314-10 Caliper, Digital, 0(1)-40"/0(20)-1000mm, w/Output, No Depth Bar, Carbon Fiber
CFC-40"G, Digimatic Carbon-Fiber Caliper, 0(1") - 40"
MITUTOYO 552-314-10 Digital Caliper,0 to 40 In
Digital Caliper, Carbon Fiber, 40"/1M; Instrument Type:Digital Caliper; Measuring Range Max:40"; Resolution:0.01Mm; Graduations:-; Product Range:552 Series Rohs Compliant: Yes |Mitutoyo 552-314-10

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55231410