Mitutoyo 547-500S

Mitutoyo 547-500S Thickness Gauge, Digital, Standard, IDS, 0-.47"/0-12mm, .0005"/0.01mm, Series 547
$ 365
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 547-500S.

Newark

Datasheet1 page10 years ago

Descriptions

Descriptions of Mitutoyo 547-500S provided by its distributors.

Mitutoyo 547-500S Thickness Gauge, Digital, Standard, IDS, 0-.47"/0-12mm, .0005"/0.01mm, Series 547
Thickness Gauge, Digi, Idc, 0.47"/12Mm; Measuring Range Max:12Mm; Accuracy:0.001"; Graduations:-; Product Range:547 Series Rohs Compliant: Yes |Mitutoyo 547-500S
Mitutoyo 547-500S, Digimatic Thickness Gage, Contact Type Flat Anvil, Flat Contact Dia. 6.3mm, Range 0 - .47 In., Range 0 - 12 mm, Resolution 0.00050 In., Resolution .01 mm, Throat Depth 30mm, Construction Grip Handle, Thumb Trigger And Spring Loaded Spin

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 547500S