Mitutoyo 531-128

Mitutoyo 531-128 Caliper, Vernier, 0-150mm/6", .02mm/.001", Thumb Clamp, High Accuracy, Dual Scale
$ 119.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 531-128.

element14 APAC

Datasheet1 page17 years ago

Descriptions

Descriptions of Mitutoyo 531-128 provided by its distributors.

Mitutoyo 531-128 Caliper, Vernier, 0-150mm/6", .02mm/.001", Thumb Clamp, High Accuracy, Dual Scale
CALLIPERS, VERNIER 6"/150MM; Instrument Type: Vernier Caliper; Measuring Range Max: 150mm; Resolution: -; Graduations: -; Product Range: -; Measuring Range Min: 0mm
Series 531 Vernier scale caliper with thumb clamp; Metric/inch, 0-150 mm / 0-6' range; 0.03mm accuracy; 0.02mm (lower scale), 0.001' (upper scale) graduation; High-accuracy model

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 531128