Mitutoyo 530-312

Vernier Caliper, Series 530, 0 - 150mm / 0 - 6 , High Accuracy Model
$ 113.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 530-312.

Newark

Datasheet3 pages22 years ago

Inventory History

3 month trend:
+119%

Descriptions

Descriptions of Mitutoyo 530-312 provided by its distributors.

Vernier Caliper, Series 530, 0 - 150mm / 0 - 6 , High Accuracy Model
Series 530 Standard Vernier Caliper (metric/inch dual scale); Range: 0 - 150 mm / 0 - 6 inch; 0.03 mm accuracy; Vernier graduation: 0.02 mm (lower scale), 0.001 inch (upper scale); High-accuracy model
VERNIER CALIPER, 6"/150MM; Instrument Type:Vernier Caliper; Measuring Range Max:150mm; Resolution:0.02mm; Graduations:0.02mm; Product Range:-; Accuracy:0.03mm; Accuracy mm / Inch:¡À 0.03mm; Graduation:0.02mm; Jaw Length:4

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 530312