Mitutoyo 500-172-30

Mitutoyo Series 500 Digimatic Caliper with ABSOLUTE Encode Technology
$ 372.525
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 500-172-30.

Farnell

Datasheet4 pages12 years ago

Inventory History

3 month trend:
-34.76%

Descriptions

Descriptions of Mitutoyo 500-172-30 provided by its distributors.

Mitutoyo Series 500 Digimatic Caliper with ABSOLUTE Encode Technology
Absolute Digital Caliper,0" to 8"
DIGIMATIC CALIPER, 8"/200MM, W/OUTPUT
DIGITAL CALIPER, 8"/200MM; Instrument Type:Digital Caliper; Measuring Range Max:8"; Resolution:0.01mm; Graduations:0.01mm; Product Range:-; Accuracy:0.02mm; Accuracy mm / Inch:¡À 0.001in; Measuring Range Min:0mm; Operatin

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION