Mitutoyo 293-331-30

Mitutoyo Series 293 Coolant Proof Micrometer with IP65 Protection and
$ 356.405
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 293-331-30.

Newark

Datasheet8 pages11 years ago

Descriptions

Descriptions of Mitutoyo 293-331-30 provided by its distributors.

Mitutoyo Series 293 Coolant Proof Micrometer with IP65 Protection and
MITUTOYO 293-331-30 Digital Micrometer,1 to 2In,0.00005,SPC
1-2 In/25.4-50.8mm, .00005 In/0.001mm IP65 matic Outside Micrometer, With SPC Data Output, Ratchet Stop, With Standard
2" RATCHET STOP MICROMETER (W/ SPC)
Micrometer, Digi, Ip65, 1-2"/25.4-50.8Mm; Measuring Range Max:2"; Graduations:-; Accuracy:0.00005"; No. Of Anvils:-; Product Range:293 Series Rohs Compliant: Yes |Mitutoyo 293-331-30

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION