Mitutoyo 192-673-10

MITUTOYO 192-673-10 Digital Height Gage, LCD, Range 0 to 40 in
$ 6,923.605
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 192-673-10.

Newark

Datasheet1 page10 years ago

Component Distributors Inc.

Descriptions

Descriptions of Mitutoyo 192-673-10 provided by its distributors.

MITUTOYO 192-673-10 Digital Height Gage,LCD,Range 0 to 40 in
Mitutoyo 192-673-10 Height Gauge, Digital, Double Column, 0-40"/1000mm, Probe Connector, 192 Series
Series 192 Digimatic Height Gage, Multi-Function Type with SPC Output, Accuracy +/- 0.0025in, Range 0-40in
HEIGHT GAGE, DIG,0-40"/0-1000MM,SPC
Height Gauge, Digital, 40"/1M; Instrument Type:Height Gauge; Measuring Range Max:1M; Resolution:0.01Mm; Product Range:192 Series Rohs Compliant: Yes |Mitutoyo 192-673-10

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION