Mitutoyo 192-631-10

MITUTOYO 192-631-10 Digital Height Gage, LCD, Range 0 to 18 in
$ 2,599.995
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 192-631-10.

Newark

Datasheet1 page10 years ago

Component Distributors Inc.

Descriptions

Descriptions of Mitutoyo 192-631-10 provided by its distributors.

MITUTOYO 192-631-10 Digital Height Gage,LCD,Range 0 to 18 in
Mitutoyo 192-631-10 Height Gauge, Digital, Inch/Metric, 0-450mm/0-18", .002" Accuracy, w/SPC Output
Series 192 Digimatic Standard Type Height Gage with SPC Data Output, 0-18"/0-450mm Range, 0.0005 Res
HEIGHT GAGE, DIG, 0-18"/0-450MM
Height Gauge, Digital, 18"/450Mm; Instrument Type:Height Gauge; Measuring Range Max:450Mm; Resolution:0.01Mm; Product Range:192 Series Rohs Compliant: Yes |Mitutoyo 192-631-10

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION