Mitutoyo 192-630-10

MITUTOYO 192-630-10 Digital Height Gage, LCD, Range 0 to 12 in
$ 1,789.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 192-630-10.

Newark

Datasheet1 page10 years ago

Component Distributors Inc.

Descriptions

Descriptions of Mitutoyo 192-630-10 provided by its distributors.

MITUTOYO 192-630-10 Digital Height Gage,LCD,Range 0 to 12 in
Mitutoyo 192-630-10 Height Gauge, Digital, Inch/Metric, 0-300mm/0-12", .001" Accuracy, w/SPC Output
Series 192 Digimatic Height Gage, Standard Type with SPC Output, Accuracy +/- 0.001in, Range 0-12in
Height Gauge, Digital, 12"/300Mm; Instrument Type:Height Gauge; Measuring Range Max:300Mm; Resolution:0.01Mm; Product Range:192 Series Rohs Compliant: Yes |Mitutoyo 192-630-10

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION