Mitutoyo 182-221

Mitutoyo 182-221 Ruler, Flexible, 12", 4R, 1/2" Wide, Stainless Steel, Satin Chrome Finish
$ 35.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 182-221.

Newark

Datasheet1 page0 years ago

Descriptions

Descriptions of Mitutoyo 182-221 provided by its distributors.

Mitutoyo 182-221 Ruler, Flexible, 12", 4R, 1/2" Wide, Stainless Steel, Satin Chrome Finish
Series 182, Full Flexible Steel Rule, Size - 12in(4R), Graduations - 1/8, 1/16, 1/32, 1/64th, Width - 1/2in
MITUTOYO 182-221 Rule,Flex Steel,12 In
Flexible Ruler, Stainless Steel 12X0.5In; Length:12"; Width:0.5"; Graduations:1/8", 1/16", 1/32", 1/64"; Tool Body Material:Stainless Steel; Product Range:-; Body Material:Steel; Length - Imperial:12"; Length - Metric:304.8Mm Rohs Compliant: Na |Mitutoyo 182-221

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 182221