Mitutoyo 182-125

Mitutoyo 182-125 Ruler, Rigid, 12"/300mm, 1" Wide, Stainless Steel, Satin Chrome Finish, Series 182
$ 40.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 182-125.

Newark

Datasheet1 page0 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Mitutoyo 182-125 provided by its distributors.

Mitutoyo 182-125 Ruler, Rigid, 12"/300mm, 1" Wide, Stainless Steel, Satin Chrome Finish, Series 182
Series 182, Wide Rigid Steel Rule, Size - 12in x 300mm, Graduations - 1/32, 1/64, 1mm, 0.5mm, Width - 1in
Steel Rule,Rigid,12 In,32/64/0.5/1mm
Rigid Ruler, Stainless Steel, 12Inx1In; Length:12"; Width:1"; Graduations:1/32", 1/64"; Tool Body Material:Stainless Steel; Product Range:-; Body Material:Steel; Length - Imperial:12"; Length - Metric:305Mm; Overall Length:12" Rohs Compliant: Na |Mitutoyo 182-125

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 182125