Mitutoyo 182-121

Mitutoyo Tempered Stainless Steel Rule with Clear Graduations and Sati
$ 38.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 182-121.

Newark

Datasheet1 page0 years ago

Inventory History

3 month trend:
-18.18%

Descriptions

Descriptions of Mitutoyo 182-121 provided by its distributors.

Mitutoyo Tempered Stainless Steel Rule with Clear Graduations and Sati
Steel Rule, 12" (4R), (1/8, 1/16, 1/32, 1/64"), 3/64" Thick X 1" Wide, Satin Chrome Finish Tempered Stainless Steel
Series 182, Wide Rigid Steel Rule, Size - 12in(4R), Graduations - 1/8, 1/16, 1/32, 1/64th, Width - 1in
Steel Rule,Rigid,12 In,8/16/32/64ths
Rigid Ruler, Stainless Steel, 12Inx1In; Length:12"; Width:1"; Graduations:1/8", 1/16", 1/32", 1/64"; Tool Body Material:Stainless Steel; Product Range:-; Body Material:Steel; Length - Imperial:12"; Length - Metric:304.8Mm Rohs Compliant: Na |Mitutoyo 182-121

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 182121