Mitutoyo 182-101

Mitutoyo Tempered Stainless Steel Rule with Clear Graduations and Sati
$ 18.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 182-101.

Newark

Datasheet1 page13 years ago

Inventory History

3 month trend:
-26.42%

Descriptions

Descriptions of Mitutoyo 182-101 provided by its distributors.

Mitutoyo Tempered Stainless Steel Rule with Clear Graduations and Sati
Mitutoyo 182-101 Ruler, Rigid, 6", 4R, 3/4" Wide, Stainless Steel, Satin Chrome Finish, Series 182
Series 182, Wide Rigid Steel Rule, Size - 6in (4R), Graduations - 1/8, 1/16, 1/32, 1/64th, Width - 3/4in
Steel Rule, 6" (4R), (1/8, 1/16, 1/32, 1/64"), 3/64" Thick X 3/4" Wide, Satin Chrome Finish Tempered Stainless Steel
Steel Rule,Rigid,6x3/4 In,8/16/32/64ths
RIGID RULER, STAINLESS STEEL, 6INX0.75IN; Length:6"; Width:0.75"; Graduations:1/8", 1/16", 1/32", 1/64"; Tool Body Material:Stainless Steel; Product Range:182 Series; Body Material:Steel; Length - Imperial:6"; Length - Metric:152.4mmRoHS Compliant: NA

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 182101