Mitutoyo 155-903

Mitutoyo Series 155 Telescoping Six Gage Set with Knurled Clamps and S
$ 273.995
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 155-903.

Farnell

Datasheet1 page18 years ago

Newark

Descriptions

Descriptions of Mitutoyo 155-903 provided by its distributors.

Mitutoyo Series 155 Telescoping Six Gage Set with Knurled Clamps and S
Mitutoyo 155-903 Telescoping Gauge Set, .313-6", 6 Pieces, w/Knurled Clamp, 6 Pieces, Series 155
Telescoping Gauge Set: 6pc (Inches); Range: 0.313 - 6 inches
GAUGE SET, TELESCOPIC, IMPERIAL; Measuring Range Max:6"; SVHC:No SVHC (18-Jun-2012); Measuring Range Min:5"; No. of Pieces:6
Telescoping Gauge; Rango De Medida Máx.:6"; Kit, Contenido:6-Pcs Of 0.313" To 6" Telescoping Gauge |Mitutoyo 155-903
Telescoping Gage Set,6 Pc,0.315 to 6In

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 155903