Mitutoyo 129-127

Mitutoyo 129-127 Micrometer, Depth, Mechanical, 0-4", .001", 4 Rods, Rod Clamp, 2.5" Base
$ 249.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 129-127.

Newark

Datasheet1 page10 years ago

Component Distributors Inc.

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Mitutoyo 129-127 provided by its distributors.

Mitutoyo 129-127 Micrometer, Depth, Mechanical, 0-4", .001", 4 Rods, Rod Clamp, 2.5" Base
129 Mechanical Depth Micrometer, 0-4in, 2.5in Base, 4 Interchangeable Rods
Mitutoyo Series 129 Interchangeable Rod Type Depth Micrometer 04 Ra
MIC, DEPTH, 0-4", 0.001", 2.5" BASE
MICROMETER, DEPTH, 0-4"; Measuring Range Max:4"; Graduations:-; Accuracy:-; No. of Anvils:4; Product Range:129 Series RoHS Compliant: Yes

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 129127