Mitutoyo 129-116

129 Mechanical Depth Micrometer, 0-150mm, 101.6mm Base, 6 Interchangeable Rods
$ 293.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 129-116.

Newark

Datasheet1 page17 years ago

Component Distributors Inc.

Farnell

Descriptions

Descriptions of Mitutoyo 129-116 provided by its distributors.

129 Mechanical Depth Micrometer, 0-150mm, 101.6mm Base, 6 Interchangeable Rods
Depth Micrometer, 0-150mm Range, 101.6x16mm Base Size, 6 Rods
Mitutoyo 129-116 Micrometer, Depth, Mechanical, 0-150mm, 0.01mm, Rod Clamp, 63.5mm Base, 129 Series
MITUTOYO 129-116 0 to 150/.01mm Depth Micrometer B to 100
Depth Micrometer 0-150Mm 100Mm Base; Measuring Range Max:150Mm; Graduations:0.01Mm; Accuracy:-; No. Of Anvils:-; Product Range:-; Accuracy:± 3Μm; Base Size:100 X 16Mm; External Diameter:4Mm; Graduation:0.01Mm; Measuring Range Rohs Compliant: Yes |Mitutoyo 129-116

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 129-116.