Mitutoyo 103-260

Mitutoyo 103-260 Micrometer, Mechanical, Outside Type, 0-1", .0001", Ratchet Stop, Angle Frame
$ 139.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 103-260.

Newark

Datasheet1 page10 years ago

Descriptions

Descriptions of Mitutoyo 103-260 provided by its distributors.

Mitutoyo 103-260 Micrometer, Mechanical, Outside Type, 0-1", .0001", Ratchet Stop, Angle Frame
Series 103 Outside Micrometer (Inches) with Tapered Frame and Ratchet Stop: 0 - 1 inch range with 0.0001 inch graduation and 0.0001 inch accuracy
MICROMETER, OUTSIDE, 0-1"; Measuring Range Max:1"; Graduations:0.0001"; Accuracy:0.0001"; No. of Anvils:-; Product Range:103 Series RoHS Compliant: Yes

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103260