Mitutoyo 103-137

Mitutoyo 103-137 Micrometer, Mechanical, Outside Type, 0-25mm, 0.01mm, Ratchet Stop, 103 Series
$ 125.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 103-137.

Farnell

Datasheet2 pages11 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-40.68%

Descriptions

Descriptions of Mitutoyo 103-137 provided by its distributors.

Mitutoyo 103-137 Micrometer, Mechanical, Outside Type, 0-25mm, 0.01mm, Ratchet Stop, 103 Series
Series 103 Outside Micrometer (Metric) with Ratchet Stop: 0 - 25 mm range, 0.01 mm graduation, 2 micrometer accuracy
Micrometer,0 to 25mm,0.01,Ratchet
Mic, Outside, 0-25Mm, .01Mm, Rs Rohs Compliant: Na
MICROMETER, 0-25MM; Measuring Range Max: 25mm; Graduations: 0.01mm; Accuracy: -; No. of Anvils: -; Product Range: -; Accuracy: ± 2µm; Accuracy mm / Inch: ± 2µm; Graduation: 0.01mm; Measuring Range Min: 0mm; Resolution: 0.01mm

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103137