Mipot 32000810

Rf Module, Receiver, Super-Regen, Ask, 433.92Mhz; Modulación Rf: Ask; Frecuencia: 433.92Mhz; Sensibilidad Dbm:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 32000810. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Mipot 32000810.

Newark

Datasheet2 pages18 years ago

Descriptions

Descriptions of Mipot 32000810 provided by its distributors.

Rf Module, Receiver, Super-Regen, Ask, 433.92Mhz; Modulación Rf:Ask; Frecuencia:433.92Mhz; Sensibilidad Dbm:-102Dbm; Tensión De Alimentación Mín.:4.5V; Tensión De Alimentación MÔx.:5.5V; Corriente De Alimentación:2.8Ma |Mipot 32000810
MOD, RX, ASK, SUP-REGEN, 5V, 433.92MHZ; Frequency Range:433.92MHz; Sensitivity dBm:-102dBm; Supply Voltage Range:4.5V to 5.5V; Supply Current:2.8mA; Modulation Type:ASK; Operating Temperature Range:-20°C to +80°C; Development Tool Type:RF Module; Kit Features:433.92MHz, Developed According to I-ETS 300 220 and ETS 300 683 European Standard; Tool / Board Application:Super Regenerative ASK 433.92MHz Receiver; Tool / Board Applications:Anti-theft System, Security System, Data Transmission; Type:Super Regenerative ASK Receiver

Manufacturer Aliases

Mipot has several brands around the world that distributors may use as alternate names. Mipot may also be known as the following names:

  • MIPOT SPA