Mipot 32000733QB

GPSS WL SKU APP3; Module Interface: Serial; Data Rate Max: 115.2Kbps; Type: GSM / GPRS Data / Voice Module ; RoHS...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC32000733QB01
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Mipot 32000733QB.

element14 APAC

Datasheet42 pages20 years ago

Farnell

Descriptions

Descriptions of Mipot 32000733QB provided by its distributors.

GPSS WL SKU APP3; Module Interface:Serial; Data Rate Max:115.2Kbps; Type:GSM / GPRS Data / Voice Module ;RoHS Compliant: Yes
MODEM, MTM140, GSM / GPRS, QUAD BAND; No. of Channels:4; Protocol:GSM / GPRS; Supply Voltage Min:3.5V; Supply Voltage Max:4.2V; Frequency RF:26MHz; Module Interface:UART; Kit Features:GSM/GPRS Modem Functionalities, Host SW Tools; Development Tool Type:Hardware / Software - Modem; Interface Type:Serial; Supply Voltage Range:3.5V to 4.2V; Tool / Board Application:Wireless Communication; Tool / Board Applications:Digital Cellular Telecommunication System; Type:GSM / GPRS Data / Voice Module

Manufacturer Aliases

Mipot has several brands around the world that distributors may use as alternate names. Mipot may also be known as the following names:

  • MIPOT SPA