Mipot 32000615

RF MODULE, TRANSMITTER, ASK, 868.30MHZ; Supply Voltage Range: 2.4V to 3.6V; Supply Current: 20mA; Modulation Type:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mipot 32000615.

element14 APAC

Datasheet5 pages14 years ago

Descriptions

Descriptions of Mipot 32000615 provided by its distributors.

RF MODULE, TRANSMITTER, ASK, 868.30MHZ; Supply Voltage Range:2.4V to 3.6V; Supply Current:20mA; Modulation Type:ASK; Operating Temperature Range:-20°C to +70°C; Type:ASK Transmitter ;RoHS Compliant: Yes
RF MOD, TRANSMITTER, ASK, 868.30MHZ; RF Modulation: ASK; Data Rate Max: -; Frequency: 868.3MHz; Sensitivity dBm: -; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; Supply Current: 20mA; RF Transmitter Applications: -; Produc

Manufacturer Aliases

Mipot has several brands around the world that distributors may use as alternate names. Mipot may also be known as the following names:

  • MIPOT SPA