Mipot 32000582

RF MODULE, RECEIVER, SUP-HET, FSK; RF Modulation: FM, FSK; Data Rate Max: -; Frequency: 433.92MHz; Sensitivity dBm:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell3200058201
3h
Quest320005820
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Mipot 32000582.

Farnell

Datasheet1 page21 years ago

Descriptions

Descriptions of Mipot 32000582 provided by its distributors.

RF MODULE, RECEIVER, SUP-HET, FSK; RF Modulation: FM, FSK; Data Rate Max: -; Frequency: 433.92MHz; Sensitivity dBm: -105dBm; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Supply Current: 9.5mA; Supported Devices - RF Rece
SUPER HETERODYNE FM / FSK RECEIVER, 433.92MHZ; Frequency Range:433.92MHz; Sensitivity dBm:-105dBm; Supply Voltage Range:4.5V to 5.5V; Supply Current:9.5mA; Modulation Type:FM / FSK; Operating Temperature Range:-20°C to +70°C ;RoHS Compliant: Yes
MOD, RX, FSK, SUP-HET, 5V, 433.92MHZ; Frequency Range:433.92MHz; Sensitivity dBm:-105dBm; Supply Voltage Range:4.5V to 5.5V; Supply Current:9.5mA; Operating Temperature Range:-20°C to +70°C; Development Tool Type:RF Module; Kit Features:433.92MHz, Developed According to I-ETS 300 220, SMT Technology on printed Circuit Board; Tool / Board Application:Super Heterodyne FM / FSK 433.92MHz Receiver; Tool / Board Applications:Security System, Data Transmission, Industrial Control; Type:Super Heterodyne FM / FSK Receiver

Manufacturer Aliases

Mipot has several brands around the world that distributors may use as alternate names. Mipot may also be known as the following names:

  • MIPOT SPA