Mipot 32000553

RF MODULE, TRANSMITTER, FSK, PLL, 868.30MHZ; Supply Voltage Range: 2.4V to 3.6V; Supply Current: 28mA; Modulation...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC3200055301
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Mipot 32000553.

element14 APAC

Datasheet1 page19 years ago

Descriptions

Descriptions of Mipot 32000553 provided by its distributors.

RF MODULE, TRANSMITTER, FSK, PLL, 868.30MHZ; Supply Voltage Range:2.4V to 3.6V; Supply Current:28mA; Modulation Type:FSK; Operating Temperature Range:-20°C to +70°C; Type:FSK Transmitter ;RoHS Compliant: Yes
RF MOD, TRANSMITTER, FSK, 868.30MHZ; RF Modulation:FSK; Data Rate Max:-; Frequency:868.3MHz; Sensitivity dBm:-; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Supply Current:28mA; RF Transmitter Applications:-; Produc
RF MOD, TRANSMITTER, FSK, 868.30MHZ; Frequency:868.3MHz; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Supply Current:28mA; Modulation Type:FSK; Development Tool Type:RF Module; Frequency Range:868.25MHz to 868.35MHz; Kit Features:868.3MHz, High Output Power, Developed According to I-ETS 300 220 and ETS 300 683 European Standard; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +70°C; Supply Voltage Range:2.4V to 3.6V; Tool / Board Application:FSK 868.3MHz Transmitter; Tool / Board Applications:Domestic Security, Surveillance System, Data Transmission, Perfect for Battery Supply System; Type:FSK Transmitter

Manufacturer Aliases

Mipot has several brands around the world that distributors may use as alternate names. Mipot may also be known as the following names:

  • MIPOT SPA