Mipot 32000473

RF MOD, TRANSCEIVER, OOK, 868.35MHZ; RF Modulation: OOK; Data Rate Max: 38.4Kbaud; Frequency Max: 868.65MHz;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mipot 32000473.

element14 APAC

Datasheet4 pages21 years ago

Descriptions

Descriptions of Mipot 32000473 provided by its distributors.

RF MOD, TRANSCEIVER, OOK, 868.35MHZ; RF Modulation:OOK; Data Rate Max:38.4Kbaud; Frequency Max:868.65MHz; Sensitivity dBm:-97dBm; Supply Voltage Min:4.5V; Supply Voltage Max:5.2V; Transmit Power:-; Module Interface:-; Su
RF MODULE, TRANSCEIVER, OOK, 868.35MHZ, 38.4KBPS; Modulation Type:OOK; Supply Voltage Range:4.5V to 5.2V; Sensitivity dBm:-97dBm; Supply Current:3.6mA; Operating Temperature Range:-40°C to +85°C; Sensitivity:-97dBm ;RoHS Compliant: Yes
RF MOD, TRANSCEIVER, OOK, 868.35MHZ; Frequency Range:868.05MHz to 868.65MHz; Modulation Type:OOK; Supply Voltage Min:4.5V; Supply Voltage Max:5.2V; Sensitivity dBm:-97dBm; Supply Current:22mA; Data Rate Max:38.4Kilobaud; Development Tool Type:RF Module; Kit Features:In Transmission Typical Power Output is 10mW, Receiver Sensitivity Reaches 98dBm, 863.35MHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Sensitivity:-93dBm; Supply Voltage Range:4.5V to 5.2V; Tool / Board Application:OOK 868.35MHz Transceiver; Tool / Board Applications:RF Communication; Type:OOK Transceiver

Manufacturer Aliases

Mipot has several brands around the world that distributors may use as alternate names. Mipot may also be known as the following names:

  • MIPOT SPA