
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | SYDC-20-62HP+ | 317 | 1 | Tape & Reel | 8h | |||||||
| Win Source | WS-SYDC-20-62HP+ | 985 | 1 | 7h | ||||||||
| Worldway Electronics | SYDC-20-62HP+ | 7,077 | 7 | Tape & Reel | 6h | |||||||
| Easev | SYDC-20-62HP+ | 3,064 | 7d | |||||||||
| Fmall Co., Limited | SYDC-20-62HP+ | 38,780 | 7d |
Download datasheets and manufacturer documentation for Mini-Circuits SYDC-20-62HP+.
Download Mini-Circuits SYDC-20-62HP+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits SYDC-20-62HP+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits SYDC-20-62HP+.