
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-LRPS-2-11J+CT-ND | 62 | 1 | Cut Tape | ||||||||
| Mouser | 139-LRPS-2-11J+ | 244 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LRPS-2-11J+ | 546 | 1 | 20h | ||||||||
| Worldway Electronics | LRPS-2-11J+ | 8,232 | 7 | Tape & Reel | 19h | |||||||
| Easev | LRPS-2-11J+ | 7,445 | 9h |
Download datasheets and manufacturer documentation for Mini-Circuits LRPS-2-11J+.
Download Mini-Circuits LRPS-2-11J+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits LRPS-2-11J+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits LRPS-2-11J+.